Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal 4 mm, 18 Teeth Per Inch

Subtotal (1 pack of 25 units)*

£93.54

(exc. VAT)

£112.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£93.54£3.742

*price indicative

RS Stock No.:
674-405
Mfr. Part No.:
2608657553
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

18

Number of Pieces

25

Material Cut

Metal

Blade Length

225mm

Blade Thickness

4mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Reciprocating saw blades deliver tough cutting performance. It built with carbide technology, they ensure exceptional durability and longer life even in demanding demolition and construction tasks. versatile blade tips allow deeper reach and precise cuts in tight spaces, making them a reliable choice for professionals and DIY users seeking efficiency and resilience.

Provides Reinforced teeth for resistance against wear and demanding tasks

Features Shaped sabre saw blade tips for improved reach in corners

Ensures Quick blade changes with simple S-Shank connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy