Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 14 Teeth Per Inch

Subtotal (1 pack of 5 units)*

£23.96

(exc. VAT)

£28.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£23.96£4.792

*price indicative

RS Stock No.:
693-039
Mfr. Part No.:
2608657408
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

14

Number of Pieces

5

Material Cut

Metal

Blade Length

225mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Reciprocating saw blade is engineered for fast and efficient cutting in metal demolition tasks. its variable tooth pitch ensures smooth performance across thick and thin materials, while the robust design delivers durability under heavy-duty use. Ideal for professionals handling renovation or dismantling projects, it combines versatility with long-lasting reliability.

Includes Variable tooth pitch for optimized cutting across different metal thicknesses

Offers Long blade length for deeper reach in demolition applications

Provides Robust construction for durability under demanding workloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy