Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- RS Stock No.:
- 693-026
- Mfr. Part No.:
- 2608657610
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£48.03
(exc. VAT)
£57.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.03 | £9.606 |
*price indicative
- RS Stock No.:
- 693-026
- Mfr. Part No.:
- 2608657610
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 8 | |
| Material Cut | Metal, Wood | |
| Blade Length | 225mm | |
| Blade Width | 22mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 8 | ||
Material Cut Metal, Wood | ||
Blade Length 225mm | ||
Blade Width 22mm | ||
Blade Thickness 1.6mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blades deliver tough cutting performance. It built with carbide technology, they ensure exceptional durability and longer life even in demanding demolition and construction tasks. versatile blade tips allow deeper reach and precise cuts in tight spaces, making them a reliable choice for professionals and DIY users seeking efficiency and resilience.
Provides Reinforced teeth for resistance against wear and demanding tasks
Features Shaped sabre saw blade tips for improved reach in corners
Ensures Quick blade changes with simple S-Shank connectors
Related links
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- Bosch Saw Blade 5-Piece 225 mm Bi-Metal 1.6 mm 22 mm
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Tungsten Carbide Bi-Metal Diamond Tip, 8 Teeth Per
- Bosch Reciprocating Saw Blade 5-Piece 225 mm, 14 Teeth Per Inch
