Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch

Subtotal (1 pack of 5 units)*

£40.72

(exc. VAT)

£48.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.72£8.144

*price indicative

RS Stock No.:
693-032
Mfr. Part No.:
2608657608
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

8

Material Cut

Wood

Blade Length

150mm

Blade Width

22mm

Blade Thickness

1.6mm

Blade Material

Bi-Metal

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Reciprocating saw blade is designed for cutting frozen materials with precision and reliability. its specialized tooth geometry ensures smooth performance in ice and other tough surfaces, while the Durable construction withstands extreme conditions. Ideal for professionals working in cold environments, it delivers consistent results and dependable strength for demanding applications.

Offers Long blade length for extended reach in challenging tasks

Provides Robust construction to withstand extreme cold conditions

Supports Cutting through ice blocks and frozen surfaces with ease

Features Flexible blade body for controlled cutting in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy