Bosch Saw Blade 5-Piece 225 mm Bi-Metal 1.6 mm 22 mm
- RS Stock No.:
- 241-9281
- Mfr. Part No.:
- 2608657528
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£75.51
(exc. VAT)
£90.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £15.102 | £75.51 |
*price indicative
- RS Stock No.:
- 241-9281
- Mfr. Part No.:
- 2608657528
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Thick Sheets | |
| Blade Length | 225mm | |
| Blade Width | 22mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 5 | ||
Material Cut Thick Sheets | ||
Blade Length 225mm | ||
Blade Width 22mm | ||
Blade Thickness 1.6mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch have reciprocating saw blade used for cutting of thick sheet metals (4-12 mm), thick-walled and solid pipes and profiles. The body material of the saw blade is the bi-metal and its total length is 9 inch.
Micro edge geometry
Body material HCS
1/2" universal shank
Related links
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 10 Teeth Per Inch
