Makita, 14 Teeth Per Inch Wood 44 mm HCS 5

Image representative of range

Subtotal (1 unit)*

£5.03

(exc. VAT)

£6.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.03

*price indicative

RS Stock No.:
256-5914
Mfr. Part No.:
A-85709
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Jigsaw Blade

Teeth per Inch

14

Number of Pieces

5

Material Cut

Wood

Blade Length

44mm

Blade Material

HCS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links