Makita HCS Jigsaw Blade, 5 Teeth Per Inch, Plastic, Trunking, Plywood, Wood, 1-Pieces
- RS Stock No.:
- 194-7876
- Mfr. Part No.:
- B-06460
- Brand:
- Makita
Subtotal (1 pack of 5 units)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.808 | £9.04 |
*price indicative
- RS Stock No.:
- 194-7876
- Mfr. Part No.:
- B-06460
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 5 | |
| Number of Pieces | 1 | |
| Material Cut | Plastic, Trunking, Plywood, Wood | |
| Blade Material | HCS | |
| Series | Super Express | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 5 | ||
Number of Pieces 1 | ||
Material Cut Plastic, Trunking, Plywood, Wood | ||
Blade Material HCS | ||
Series Super Express | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Jigsaw Blade, 73mm Cutting Length, 8 to 11 Teeth per Inch - B-06460
This jigsaw blade is designed for precise cutting in wood and plastic applications, making it an ideal choice for DIY enthusiasts and professionals alike. With a cutting length of 73mm, this tool fits most jigsaws and is packaged in a convenient set of five blades. The durable HCS construction ensures long-lasting performance in various cutting tasks.
Features & Benefits
• Progressive teeth design offers efficient cutting speed
• Slim body allows for fast finishes in diverse materials
• Reduced vibration enhances user comfort during use
• Capable of cutting through thick and thin materials
• Ideal for high-speed cutting in wood and plastic
Applications
• Used for intricate cuts in wood and plywood
• Suitable for cutting plastic sheets and trunking
• Effective for various thicknesses within specified ranges
• Designed for use with cordless jigsaws for added mobility
What makes this blade effective for cutting different thicknesses of wood?
The blade features a design that accommodates varying thicknesses, allowing it to efficiently handle materials ranging from 5mm to 50mm. The progressive teeth provide adaptability, making transitions between thick and thin woods seamless.
Can this jigsaw blade be used for cutting plastics?
Yes, it is suitable for plastics, with optimal performance for materials within the same thickness range as wood. Its design allows for clean cuts without snagging, achieving a smooth finish.
How does the HCS material influence the blades performance?
HCS, or high-carbon steel, provides flexibility and resilience, ensuring the blade maintains its cutting edge while reducing the risk of breakage during strenuous tasks. This results in durable jigsaw blades that enhance the cutting experience.
Related links
- Makita High Speed Steel Jigsaw Blade Wood, 1-Pieces
- Makita HCS Jigsaw Blade Wood 5-Pieces
- Makita HCS Jigsaw Blade Wood 5-Pieces
- Makita HCS Jigsaw Blade Wood 5-Pieces
- Makita Jigsaw Blade Aluminium 1-Pieces
- RS PRO High Speed Steel Jigsaw Blade Wood, 1-Pieces
- Makita High Speed Steel Jigsaw Blade Metal 1-Pieces
- Eclipse Jigsaw Blade Metal, 1-Pieces


