Makita HCS Jigsaw Blade, 16 Teeth Per Inch, Wood, 42 mm, 5-Pieces

Subtotal (1 unit)*

£8.55

(exc. VAT)

£10.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.55

*price indicative

RS Stock No.:
256-5910
Mfr. Part No.:
A-80400
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Jigsaw Blade

Teeth per Inch

16

Number of Pieces

5

Material Cut

Wood

Blade Length

42mm

Blade Material

HCS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy