Makita HCS Jigsaw Blade, 8 Teeth Per Inch, Wood, 70 mm, 5-Pieces
- RS Stock No.:
- 256-5913
- Mfr. Part No.:
- A-85656
- Brand:
- Makita
Subtotal (1 unit)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.18 |
*price indicative
- RS Stock No.:
- 256-5913
- Mfr. Part No.:
- A-85656
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 8 | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Length | 70mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 8 | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Length 70mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Makita HCS Jigsaw Blade Wood 5-Pieces
- Makita HCS Jigsaw Blade Wood 5-Pieces
- DeWALT HCS Jigsaw Blade 70 mm, 5-Pieces
- Makita HCS Jigsaw Blade Plastic Plywood 1-Pieces
- ERKO HCS Jigsaw Blade Wood 5-Pieces
- RS PRO HCS Jigsaw Blade Wood 5-Pieces
- Starrett HCS Jigsaw Blade Wood 5-Pieces
- ERKO HCS Jigsaw Blade Wood 5-Pieces


