Makita, 10 → 18 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5
- RS Stock No.:
- 194-7877
- Mfr. Part No.:
- B-06476
- Brand:
- Makita
Subtotal (1 pack of 5 units)*
£8.67
(exc. VAT)
£10.405
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 470 unit(s) ready to ship
- Plus 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.734 | £8.67 |
*price indicative
- RS Stock No.:
- 194-7877
- Mfr. Part No.:
- B-06476
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Fast Cut for Mild Steel, Stainless Steel | |
| Cutting Length | 75mm | |
| Number of Teeth per Inch | 10 → 18 | |
| Number in Pack | 5 | |
| Blade Material | HSS | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Blade Type Jigsaw Blade | ||
Application Fast Cut for Mild Steel, Stainless Steel | ||
Cutting Length 75mm | ||
Number of Teeth per Inch 10 → 18 | ||
Number in Pack 5 | ||
Blade Material HSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Jigsaw Blade, 75mm Cutting Length, 10 to 18 Teeth per Inch - B-06476
This jigsaw blade is tailored for professionals requiring efficient metal cutting solutions. Constructed from high-speed steel, it offers remarkable performance for mild and stainless steel applications. Its ability to produce fast, accurate cuts in various metallic materials makes it a vital tool for trades in automation, electronics, and mechanical industries.
Features & Benefits
• Allows for high-speed cuts through sheets and plates of metal
• Slim profile improves manoeuvrability in confined spaces
- Compatible with many jigsaw models for versatile applications
• Slim profile improves manoeuvrability in confined spaces
- Compatible with many jigsaw models for versatile applications
Applications
• Effective for tasks involving metal sheets, plates, and extrusions
• Useful in trunking and fabrication
• Useful in trunking and fabrication
What types of metal can be cut with this blade?
It effectively cuts mild steel and stainless steel with thicknesses ranging from 1-8mm for mild steel and 1-3mm for stainless steel.
How do the teeth per inch affect cutting performance?
The teeth per inch range (10 to 18) provides different cutting speeds and finishes, offering flexibility for various tasks.
How can I ensure optimal cutting performance with this blade?
Maintaining appropriate speed settings on your jigsaw and securing the blade properly will help enhance cutting efficiency and precision.
How should unused blades be stored?
Store unused blades in a cool, dry place, preferably in a protective case to prevent tooth damage and retain cutting sharpness.
