Makita High Speed Steel Jigsaw Blade, 9.8 Teeth Per Inch, Aluminium, Steel, Plywood, Plastic, Stainless Steel, 5-Pieces

Subtotal (1 pack of 5 units)*

£9.26

(exc. VAT)

£11.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.852£9.26

*price indicative

RS Stock No.:
194-7878
Mfr. Part No.:
B-06482
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Jigsaw Blade

Number of Pieces

5

Teeth per Inch

9.8

Material Cut

Aluminium, Steel, Plywood, Plastic, Stainless Steel

Blade Material

High Speed Steel

Series

Super Express

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Makita Super Express Jigsaw Blade, 73mm Cutting Length, HSS Blade Material - B-06482


This jigsaw blade is designed for precision cutting across various materials, offering a length of 73mm. The pack includes five high-speed steel blades tailored for both metal and wood applications, ensuring versatility for users in automation and mechanical fields.

Features & Benefits


• Universal compatibility for diverse cutting requirements

• High-speed steel construction for durable performance

• Reduced vibration enhances control during operation

• Efficiently cuts through both thick and thin materials

• Progressive teeth design for faster cutting in most materials

Applications


• Used with jigsaws for cutting wood in pallets and windows

• Ideal for processing plywood with a thickness of 5mm to 50mm

• Suitable for cutting plastics ranging from 5mm to 50mm

• Effective for metals, including aluminium and mild steel

• Recommended for security involving stainless steel cutting

What types of materials can be effectively cut with this blade?


This blade efficiently cuts through metal, wood, plastics, and various other materials, making it a versatile tool for multiple projects.

How does the teeth count influence cutting performance?


The teeth count, which ranges from 6 to 10, optimises cutting speed and ensures cleaner cuts, catering to different material densities and thicknesses.

What specifications should be considered when selecting a jigsaw blade for various tasks?


Consider the cutting length and blade material; this blade's HSS composition provides durability, while its 73mm length suits specific tasks in construction and crafts.

Is there a specific thickness range for aluminium and stainless steel cutting?


Aluminium can be cut effectively within a thickness of 3mm to 35mm, while stainless steel is suitable for thicknesses ranging from 3mm to 5mm, ensuring precise cuts across materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy