Makita, 12 Teeth Per Inch Polyvinyl Chloride, Aluminium 73 mm High Speed Steel 5

Image representative of range

Subtotal (1 unit)*

£8.23

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.23

*price indicative

RS Stock No.:
256-5915
Mfr. Part No.:
A-85721
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Jigsaw Blade

Number of Pieces

5

Teeth per Inch

12

Material Cut

Polyvinyl Chloride, Aluminium

Blade Length

73mm

Blade Material

High Speed Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links