Bosch High Speed Steel Jigsaw Blade, Plastic, 100 mm, 5-Pieces
- RS Stock No.:
- 692-955
- Mfr. Part No.:
- 2608631010
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£15.12
(exc. VAT)
£18.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.12 | £3.024 |
*price indicative
- RS Stock No.:
- 692-955
- Mfr. Part No.:
- 2608631010
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 13mm | |
| Material Cut | Plastic | |
| Blade Length | 100mm | |
| Blade Material | High Speed Steel | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 13mm | ||
Material Cut Plastic | ||
Blade Length 100mm | ||
Blade Material High Speed Steel | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is specifically designed for precision cutting of thermoplastic materials such as polycarbonate. Its Advanced design ensures clean, accurate cuts while reducing the risk of melting.
Tapered blade body allows for fine, clean cuts
Fine-pitched ground teeth ensure cuts without chipping
Constructed from high-carbon steel for durability
Compatible with all T-shank jigsaws for convenience
Related links
- Bosch High Speed Steel Jigsaw Blade 100 mm, 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 92 mm, 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 92 mm, 100-Pieces
- Bosch High Speed Steel Jigsaw Blade 80 mm, 3-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 3-Pieces
- Bosch High Speed Steel Jigsaw Blade Non-Ferrous Sheet Metal 1-Pieces
- Bosch High Speed Steel Jigsaw Blade Soft Metal, 74 mm
