ERKO, 6 Teeth Per Inch Wood 75mm Cutting Length Jigsaw Blade, Pack of 5
- RS Stock No.:
- 275-6959
- Mfr. Part No.:
- 31015
- Brand:
- ERKO
Subtotal (1 unit)*
£6.96
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.96 |
*price indicative
- RS Stock No.:
- 275-6959
- Mfr. Part No.:
- 31015
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Wood | |
| Cutting Length | 75mm | |
| Number of Teeth per Inch | 6 | |
| Materials Cut | Wood | |
| Tooth Pitch | 4 | |
| Number in Pack | 5 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Jigsaw Blade | ||
Application Wood | ||
Cutting Length 75mm | ||
Number of Teeth per Inch 6 | ||
Materials Cut Wood | ||
Tooth Pitch 4 | ||
Number in Pack 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
High carbon steel technology
