ERKO HCS Jigsaw Blade, 6 Teeth Per Inch, Wood, 120 mm, 5-Pieces
- RS Stock No.:
- 275-6958
- Mfr. Part No.:
- 31010
- Brand:
- ERKO
Subtotal (1 unit)*
£18.86
(exc. VAT)
£22.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.86 |
*price indicative
- RS Stock No.:
- 275-6958
- Mfr. Part No.:
- 31010
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 6 | |
| Pitch | 4mm | |
| Material Cut | Wood | |
| Blade Length | 120mm | |
| Blade Material | HCS | |
| Series | WOOD CLASSIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 6 | ||
Pitch 4mm | ||
Material Cut Wood | ||
Blade Length 120mm | ||
Blade Material HCS | ||
Series WOOD CLASSIC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
