ERKO HCS Jigsaw Blade, 10 Teeth Per Inch, Wood, Plastic, 100 mm, 5-Pieces
- RS Stock No.:
- 275-6969
- Mfr. Part No.:
- 31095
- Brand:
- ERKO
Subtotal (1 unit)*
£14.04
(exc. VAT)
£16.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.04 |
*price indicative
- RS Stock No.:
- 275-6969
- Mfr. Part No.:
- 31095
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Jigsaw Blade | |
| Pitch | 2.5mm | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Wood, Plastic | |
| Blade Length | 100mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Series | WOOD PERFECT | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Jigsaw Blade | ||
Pitch 2.5mm | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Wood, Plastic | ||
Blade Length 100mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
Series WOOD PERFECT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
