ERKO, 12 Teeth Per Inch Wood 50 mm HCS 5
- RS Stock No.:
- 275-6961
- Mfr. Part No.:
- 31025
- Brand:
- ERKO
Subtotal (1 unit)*
£6.43
(exc. VAT)
£7.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.43 |
*price indicative
- RS Stock No.:
- 275-6961
- Mfr. Part No.:
- 31025
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 2mm | |
| Teeth per Inch | 12 | |
| Material Cut | Wood | |
| Blade Length | 50mm | |
| Blade Thickness | 1mm | |
| Blade Material | HCS | |
| Series | WOOD CLASSIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 2mm | ||
Teeth per Inch 12 | ||
Material Cut Wood | ||
Blade Length 50mm | ||
Blade Thickness 1mm | ||
Blade Material HCS | ||
Series WOOD CLASSIC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
Related links
- ERKO, 12 Teeth Per Inch Wood 50 mm HCS 5
- ERKO, 6 Teeth Per Inch Wood 75 mm HCS 5
- ERKO, 8 Teeth Per Inch Wood 75 mm HCS 5
- ERKO, 6 Teeth Per Inch Wood 120 mm HCS 5
- ERKO, 10 Teeth Per Inch Wood 75 mm HCS 5
- ERKO, 6 Teeth Per Inch Wood 100 mm HCS 5
- ERKO, 10 Teeth Per Inch Wood 100 mm HCS 5
- DeWALT, 4.2 Teeth Per Inch Wood 75 mm HCS 5
