Milwaukee 230mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 204-2226
- Mfr. Part No.:
- 48475188
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2226
- Mfr. Part No.:
- 48475188
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Metal | |
| Cutting Length | 230mm | |
| Tooth Pitch | 1.8mm | |
| Number in Pack | 5 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 230mm | ||
Tooth Pitch 1.8mm | ||
Number in Pack 5 | ||
Bimetal Yes | ||
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 18 TPI Tooth Pitch - 48005188
This reciprocating saw blade is designed specifically for metal cutting applications. With a cutting length of 230mm and an 18 teeth per inch (TPI) configuration, it delivers optimal performance. The bimetal construction enhances durability, allowing the blade to withstand even the toughest tasks in various mechanical and electrical environments.
Features & Benefits
• Improved tooth geometry for enhanced cutting speed
• Bimetal composition with 8% cobalt for long-lasting performance
• TOUGH NECK™ design reinforces the blade at its weakest point
• Slim 0.90mm blade thickness for increased flexibility
• Pack of five blades for convenient, multiple projects
• Bimetal composition with 8% cobalt for long-lasting performance
• TOUGH NECK™ design reinforces the blade at its weakest point
• Slim 0.90mm blade thickness for increased flexibility
• Pack of five blades for convenient, multiple projects
Applications
• Ideal for cutting through various metal materials
• Used with reciprocating saws in engineering tasks
• Suitable for mechanical repairs and installations
• Perfect for tasks requiring precise metal cuts
• Used with reciprocating saws in engineering tasks
• Suitable for mechanical repairs and installations
• Perfect for tasks requiring precise metal cuts
What does the bimetal construction bring to the performance of this blade?
This construction combines high-speed steel and flexible alloy, providing the blade with both strength and resilience. It ensures longer life and resistance to wear, allowing for extensive usage across different metal cutting tasks.
How does tooth geometry affect the cutting performance?
The specific design of the teeth allows for swift penetration into the metal, effectively reducing cutting time and enhancing efficiency during operation. This is particularly beneficial when working on tough materials that require a robust solution.
What is the significance of the TOUGH NECK™ feature?
The TOUGH NECK™ integrates stamped indentations around the blade's base, significantly reinforcing it. This design feature mitigates the risk of breakage at this critical point during heavy-duty applications.
Can this blade be used for other types of materials besides metal?
While it is optimised for metal cutting, the blade's design may support soft materials to some extent. However, for best results and longevity, it is recommended to use it primarily on metal.
Related links
- Milwaukee 230mm Cutting Length Reciprocating Saw Blade, Pack of 5
- Milwaukee Pack of 5
- Milwaukee Wood 230mm Cutting Length Reciprocating Saw Blade, Pack of 1
- Milwaukee, 14 Teeth Per Inch Multiple Materials 230mm Cutting Length Reciprocating Saw Blade
- DeWALT Wood 230mm Cutting Length Reciprocating Saw Blade, Pack of 1
- ERKO Pack of 2
- ERKO Pack of 25
- DeWALT Pack of 1
