ERKO Reciprocating Saw Blade 250-Piece 230 mm 900 μm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 842-654
- Mfr. Part No.:
- 32911-PRG-K
- Brand:
- ERKO
Subtotal (1 unit)*
£1.27
(exc. VAT)
£1.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 987 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.27 |
*price indicative
- RS Stock No.:
- 842-654
- Mfr. Part No.:
- 32911-PRG-K
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 250 | |
| Material Cut | Wood, Metal | |
| Blade Length | 230mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 250 | ||
Material Cut Wood, Metal | ||
Blade Length 230mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Reciprocating Saw Blade utilizes bimetal technology to combine two specialised steels for exceptional cutting performance. This professional accessory joins a hard heat resistant M42 HSS cobalt tooth edge with a highly Durable spring steel body.
Premium M42 HSS teeth containing 8% cobalt
Excellent resistance to tooth stripping when encountering pallet nails
Specialized tooth geometry designed to withstand heavy impacts
High cutting rates through tough materials
Related links
- ERKO Reciprocating Saw Blade 250-Piece 230 mm 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 500-Piece 200 mm 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 230 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 230 mm Tungsten Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 250-Piece 250 mm 900 μm 19 mm, 10 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 1-Piece 230 mm Metal 54 mm, 6 Teeth Per Inch
