ERKO Reciprocating Saw Blade 250-Piece 230 mm 900 μm 19 mm, 10 Teeth Per Inch

Subtotal (1 box of 250 units)*

£522.12

(exc. VAT)

£626.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£522.12£2.088

*price indicative

RS Stock No.:
275-8735
Mfr. Part No.:
PAL-K9-230
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Teeth per Inch

10

Number of Pieces

250

Material Cut

Wood, Metal, Pallets

Blade Length

230mm

Blade Width

19mm

Blade Thickness

900μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Saber Blade with tooth geometry designed to resist shock when cutting steel nails and at high speeds. Its 10 TPI special geometry is for cutting nails and for occasionally sawing wood from slats and studs, for example to mark a corner.

Very hard and resistant

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy