ERKO Reciprocating Saw Blade 500-Piece 200 mm 900 μm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 275-8734
- Mfr. Part No.:
- PAL-K9-200
- Brand:
- ERKO
Subtotal (1 box of 500 units)*
£1,018.26
(exc. VAT)
£1,221.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,018.26 | £2.037 |
*price indicative
- RS Stock No.:
- 275-8734
- Mfr. Part No.:
- PAL-K9-200
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 500 | |
| Material Cut | Wood, Metal, Pallets | |
| Blade Length | 200mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 500 | ||
Material Cut Wood, Metal, Pallets | ||
Blade Length 200mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Saber Blade with tooth geometry designed to resist shock when cutting steel nails and at high speeds. Its 10 TPI special geometry is for cutting nails and for occasionally sawing wood from slats and studs, for example to mark a corner.
Very hard and resistant
Durable
Related links
- ERKO Reciprocating Saw Blade 250-Piece 250 mm 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 250-Piece 230 mm 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 500-Piece 200 mm 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 200 mm Bi-Metal 1.6 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 8 Teeth Per Inch
