Bosch 4 Teeth Per Inch Fibre Cement Boards 1 184 mm

Subtotal (1 unit)*

£82.29

(exc. VAT)

£98.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.29

*price indicative

RS Stock No.:
674-767
Mfr. Part No.:
2608644344
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Maximum Speed

10300rpm

Number of Pieces

1

Rake Angle

10°

Material Cut

Fibre Cement Boards

Number of Teeth

4

Plate Thickness

1.6mm

Tooth Configuration

TCG

Arbor Diameter

30mm

Kerf Thickness

2.2mm

Blade Material

Polycrystalline Diamond

Standards/Approvals

No

Blade Diameter

184mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for exceptional cutting performance in Fibre cement materials. With its Advanced design, this blade ensures a precise finish and a longer lifespan during challenging cutting tasks.

High durability for extended use in Fibre cement applications

PCD-tipped teeth enhance longevity and performance

ProteQtion coating prevents corrosion, reducing friction

Anti-vibration slots enable smooth cuts with minimal noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy