Bosch 6 Teeth Per Inch Fibre Cement Boards 1 250 mm
- RS Stock No.:
- 674-574
- Mfr. Part No.:
- 2608644349
- Brand:
- Bosch
Subtotal (1 unit)*
£143.76
(exc. VAT)
£172.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.76 |
*price indicative
- RS Stock No.:
- 674-574
- Mfr. Part No.:
- 2608644349
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 7600rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Fibre Cement Boards | |
| Number of Teeth | 6 | |
| Plate Thickness | 1.8mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | TCG | |
| Kerf Thickness | 2.4mm | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 7600rpm | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Fibre Cement Boards | ||
Number of Teeth 6 | ||
Plate Thickness 1.8mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration TCG | ||
Kerf Thickness 2.4mm | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch high-performance circular saw blade designed specifically for cutting Fibre cement. This blade excels in delivering precise and clean cuts, ensuring efficiency in various cutting tasks.
Long-lasting performance tailored for Fibre cement
Durable teeth MADE from polycrystalline Diamond for optimal cutting
Additional coating enhances longevity and cutting efficiency
Compatible with various sizes using or without reducing rings
Related links
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 210 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 216 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 184 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 160 mm
- Bosch 48 Teeth Per Inch Wood 1 250 mm
- Bosch 80 Teeth Per Inch Multi Material 1 250 mm
