Bosch 6 Teeth Per Inch Fibre Cement Boards 1 216 mm

Subtotal (1 unit)*

£121.67

(exc. VAT)

£146.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.67

*price indicative

RS Stock No.:
674-723
Mfr. Part No.:
2608902202
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Cut Type

Coarse

Number of Pieces

1

Maximum Speed

7000rpm

Rake Angle

10°

Material Cut

Fibre Cement Boards

Number of Teeth

6

Plate Thickness

1.4mm

Kerf Thickness

2mm

Tooth Configuration

TCG

Arbor Diameter

30mm

Blade Material

Polycrystalline Diamond

Standards/Approvals

No

Blade Diameter

216mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Fibre Cement Circular Saw Blade delivers industrial-grade performance for challenging site work. Optimised for Cordless tools, this specialised blade maximizes battery efficiency while maintaining absolute precision during prolonged cutting operations.

Extra-thin cutting design minimises energy consumption

Diamond-polished teeth enhance longevity and cutting efficiency

Anti-corrosion coating reduces friction for smoother operation

Compatible with various sizes through adaptable bore options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy