Bosch 48 Teeth Per Inch Wood 1 216 mm
- RS Stock No.:
- 674-317
- Mfr. Part No.:
- 2608902162
- Brand:
- Bosch
Subtotal (1 unit)*
£71.79
(exc. VAT)
£86.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.79 |
*price indicative
- RS Stock No.:
- 674-317
- Mfr. Part No.:
- 2608902162
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | 5° | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.2mm | |
| Kerf Thickness | 1.7mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle 5° | ||
Number of Teeth 48 | ||
Plate Thickness 1.2mm | ||
Kerf Thickness 1.7mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Wood circular saw blade delivers outstanding cutting performance for Cordless handheld saws. it is engineered with specialized tooth geometry and Advanced carbide technology to ensure fast, clean cuts in natural wood. designed for efficiency, it maximizes battery runtime while maintaining precision, making it the Ideal choice for professionals who demand durability and high-quality results in mobile applications.
Supports Cordless handheld saws for mobile use
Provides optimized design for natural wood applications
Ensures efficient energy use to extend battery runtime
Delivers precise, clean results with reduced effort
Related links
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- Bosch 24 Teeth Per Inch Wood 1 216 mm
- Bosch 40 Teeth Per Inch Wood 1 216 mm
- Bosch 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 216 mm
