Bosch 24 Teeth Per Inch Wood 1 216 mm

Subtotal (1 unit)*

£32.49

(exc. VAT)

£38.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.49

*price indicative

RS Stock No.:
674-733
Mfr. Part No.:
2608837721
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Coarse

Product Type

Saw Blade

Maximum Speed

7000rpm

Number of Pieces

1

Material Cut

Wood

Rake Angle

5°

Number of Teeth

24

Plate Thickness

1.2mm

Arbor Diameter

30mm

Kerf Thickness

1.7mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

216mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Circular saw blade delivers razor Sharp performance for quick, precise cutting across multiple materials. they are designed to provide clean results in wood, metal, laminate, plastic, and fibreboard, making them versatile for professional and DIY use. with anti-vibration slots and noise reduction design, they ensure smoother operation and reduce effort, offering durability and reliability for demanding tasks.

Supports handheld, plunge, mitre, and table saw compatibility

Provides anti-vibration slots for smoother cutting experience

Ensures noise reduction for more comfortable operation

Delivers precise, clean cuts across diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy