Bosch 48 Teeth Per Inch Wood 1 216 mm
- RS Stock No.:
- 674-734
- Mfr. Part No.:
- 2608837723
- Brand:
- Bosch
Subtotal (1 unit)*
£38.35
(exc. VAT)
£46.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.35 |
*price indicative
- RS Stock No.:
- 674-734
- Mfr. Part No.:
- 2608837723
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Fine | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 5° | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.2mm | |
| Kerf Thickness | 1.7mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Fine | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Rake Angle 5° | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 1.2mm | ||
Kerf Thickness 1.7mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade delivers razor Sharp performance for quick, precise cutting across multiple materials. they are designed to provide clean results in wood, metal, laminate, plastic, and fibreboard, making them versatile for professional and DIY use. with anti-vibration slots and noise reduction design, they ensure smoother operation and reduce effort, offering durability and reliability for demanding tasks.
Supports handheld, plunge, mitre, and table saw compatibility
Provides anti-vibration slots for smoother cutting experience
Ensures noise reduction for more comfortable operation
Delivers precise, clean cuts across diverse applications
Related links
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- Bosch 24 Teeth Per Inch Wood 1 216 mm
- Bosch 40 Teeth Per Inch Wood 1 216 mm
- Bosch 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 216 mm
