Bosch 48 Teeth Per Inch Aluminium 1 184 mm
- RS Stock No.:
- 674-435
- Mfr. Part No.:
- 2608644098
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 674-435
- Mfr. Part No.:
- 2608644098
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Number of Teeth | 48 | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 16mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Number of Teeth 48 | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 16mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Blade Diameter 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Aluminium circular saw blade designed to deliver sharp, precise cuts specifically for cutting aluminium sheets, ensuring a clean finish and longevity during use.
Integrates seamlessly with existing systems for improved workflow
Offers robust performance under varied load conditions
Supports extensive connectivity options for enhanced communication
Features Advanced monitoring capabilities for real-time data insights
Related links
- Bosch 48 Teeth Per Inch Multi Material 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Stainless Steel 1 184 mm
- Bosch 56 Teeth Per Inch Aluminium 1 184 mm
- Bosch 54 Teeth Per Inch Aluminium 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Aluminium 1 140 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm
