Bosch 54 Teeth Per Inch Aluminium 1 184 mm
- RS Stock No.:
- 673-727
- Mfr. Part No.:
- 2608902121
- Brand:
- Bosch
Subtotal (1 unit)*
£70.46
(exc. VAT)
£84.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.46 |
*price indicative
- RS Stock No.:
- 673-727
- Mfr. Part No.:
- 2608902121
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 8000rpm | |
| Material Cut | Aluminium | |
| Rake Angle | 0° | |
| Number of Teeth | 54 | |
| Plate Thickness | 1.3mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.8mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 8000rpm | ||
Material Cut Aluminium | ||
Rake Angle 0° | ||
Number of Teeth 54 | ||
Plate Thickness 1.3mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.8mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch high-performance cutting blade designed for precise aluminium cutting tasks. It combines Advanced technology to provide exceptional durability and efficiency, catering specifically to the needs of professionals in demanding environments.
Exceptionally robust due to Bosch Carbide Technology for reliable cuts
Extra thin cutting edge reduces friction, enhancing battery life
Additional coating boosts performance and longevity
Related links
- Bosch 48 Teeth Per Inch Aluminium 1 184 mm
- Bosch 56 Teeth Per Inch Aluminium 1 184 mm
- Bosch 54 Teeth Per Inch Aluminium 1 165 mm
- Bosch 54 Teeth Per Inch Aluminium Brass 1 210 mm
- Bosch 54 Teeth Per Inch Brass Copper 1 190 mm
- Milwaukee 54 Teeth Per Inch 1 184 mm
- Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- Bosch 54 Teeth Per Inch Multi Material 1 190 mm
