Bosch 54 Teeth Per Inch Aluminium 1 165 mm
- RS Stock No.:
- 673-726
- Mfr. Part No.:
- 2608902120
- Brand:
- Bosch
Subtotal (1 unit)*
£71.93
(exc. VAT)
£86.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.93 |
*price indicative
- RS Stock No.:
- 673-726
- Mfr. Part No.:
- 2608902120
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 8500rpm | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Rake Angle | 0° | |
| Number of Teeth | 54 | |
| Plate Thickness | 1.3mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.8mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Maximum Speed 8500rpm | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Rake Angle 0° | ||
Number of Teeth 54 | ||
Plate Thickness 1.3mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.8mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is expertly designed for cutting aluminium and non-ferrous metal with precision. This accessory provides exceptional performance for Cordless handheld saws.
MicroteQ carbide teeth ensure high durability and a superior performance in non-ferrous metal applications
Extra-thin kerf reduces power consumption, maximising battery runtime
Bore works with or without reduction rings to fit different sizes
Designed for fine cuts with a tooth shape that achieves exceptional results
Related links
- Bosch 54 Teeth Per Inch Aluminium 1 165 mm
- Bosch 54 Teeth Per Inch Aluminium 1 184 mm
- Bosch 54 Teeth Per Inch Aluminium Brass 1 210 mm
- Bosch 52 Teeth Per Inch Brass Aluminium 1 165 mm
- Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- Bosch 54 Teeth Per Inch Multi Material 1 190 mm
- Bosch 54 Teeth Per Inch Brass Copper 1 190 mm
- Bosch 54 Teeth Per Inch Wood 1 350 mm
