Bosch 54 Teeth Per Inch Wood 1 350 mm
- RS Stock No.:
- 674-305
- Mfr. Part No.:
- 2608640674
- Brand:
- Bosch
Subtotal (1 unit)*
£60.80
(exc. VAT)
£72.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.80 |
*price indicative
- RS Stock No.:
- 674-305
- Mfr. Part No.:
- 2608640674
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 4500rpm | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 54 | |
| Plate Thickness | 2.5mm | |
| Kerf Thickness | 3.5mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Blade Diameter | 350mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 4500rpm | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 54 | ||
Plate Thickness 2.5mm | ||
Kerf Thickness 3.5mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Blade Diameter 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
Related links
- DeWALT 36 Teeth Per Inch Wood 1 350 mm
- Bosch 54 Teeth Per Inch Aluminium 1 165 mm
- Bosch 54 Teeth Per Inch Aluminium 1 184 mm
- Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- Bosch 54 Teeth Per Inch Multi Material 1 190 mm
- Bosch 54 Teeth Per Inch Aluminium Brass 1 210 mm
- Bosch 54 Teeth Per Inch Brass Copper 1 190 mm
- DeWALT Multi Material 1 350 mm
