Bosch 54 Teeth Per Inch Multi Material 1 190 mm
- RS Stock No.:
- 674-737
- Mfr. Part No.:
- 2608640508
- Brand:
- Bosch
Subtotal (1 unit)*
£39.28
(exc. VAT)
£47.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.28 |
*price indicative
- RS Stock No.:
- 674-737
- Mfr. Part No.:
- 2608640508
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 54 | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2.4mm | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 54 | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2.4mm | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a robust cutting accessory designed for hand-held saw. it delivers precise and efficient cut. Engineered with Durable carbide teeth and optimized geometry, it ensures long service life, reduced vibration, and reliable performance for professional woodworking and building task.
Provides optimized geometry for clean cutting result
Ensures reliable performance in professional application
Maintains stability during continuous operation
Delivers reduced vibration for smoother handling
Related links
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 190 mm
- Bosch 54 Teeth Per Inch Brass Copper 1 190 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- Bosch 80 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Multi Material 1 254 mm
