Bosch 54 Teeth Per Inch Aluminium 1 165 mm
- RS Stock No.:
- 674-763
- Mfr. Part No.:
- 2608837763
- Brand:
- Bosch
Subtotal (1 unit)*
£37.50
(exc. VAT)
£45.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.50 |
*price indicative
- RS Stock No.:
- 674-763
- Mfr. Part No.:
- 2608837763
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 9500rpm | |
| Material Cut | Aluminium | |
| Rake Angle | 0° | |
| Number of Teeth | 54 | |
| Plate Thickness | 1.3mm | |
| Kerf Thickness | 1.8mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 9500rpm | ||
Material Cut Aluminium | ||
Rake Angle 0° | ||
Number of Teeth 54 | ||
Plate Thickness 1.3mm | ||
Kerf Thickness 1.8mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch premium circular saw blade designed specifically for cutting aluminium with precision and efficiency, catering to the needs of metalworkers using Cordless handheld saws.
Engineered with fine carbide teeth for durability and precision in cuts
Extra-thin kerf significantly reduces power consumption during use
Incorporates expansion slots to mitigate heat, enhancing longevity
Compatible bore size allows for versatile fitting with or without reduction rings
Related links
- Bosch 54 Teeth Per Inch Aluminium 1 165 mm
- Bosch 54 Teeth Per Inch Aluminium 1 184 mm
- Bosch 54 Teeth Per Inch Aluminium Brass 1 210 mm
- Bosch 52 Teeth Per Inch Brass Aluminium 1 165 mm
- Bosch 54 Teeth Per Inch Brass Copper 1 190 mm
- Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- Bosch 54 Teeth Per Inch Multi Material 1 190 mm
- Bosch 54 Teeth Per Inch Wood 1 350 mm
