Milwaukee 54 Teeth Per Inch 1 184 mm
- RS Stock No.:
- 204-2238
- Mfr. Part No.:
- 4932471299
- Brand:
- Milwaukee
Subtotal (1 unit)*
£46.05
(exc. VAT)
£55.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.05 |
*price indicative
- RS Stock No.:
- 204-2238
- Mfr. Part No.:
- 4932471299
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Number of Teeth | 54 | |
| Plate Thickness | 2.4mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Number of Teeth 54 | ||
Plate Thickness 2.4mm | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals No | ||
Blade Diameter 184mm | ||
- COO (Country of Origin):
- CN
Milwaukee Circular Saw Blade, 184mm Blade Diameter, 30mm Arbor Diameter - 4932471299
This circular saw blade is designed specifically for woodworking applications. With a diameter of 184mm and 54 teeth, it provides efficient cutting performance suitable for various types of wood. Constructed with premium tungsten carbide, this blade ensures durability and longevity during extended use, making it an essential tool for professionals in the mechanical and electrical sectors.
Features & Benefits
• PTFE coating allows for cooler cuts and reduces resin build-up
• Vibration slots enhance cutting accuracy and minimise vibrations
• Made from high-grade laser-cut steel for guaranteed precision
• Cobalt-infused tungsten carbide ensures sharp, clean cuts
• Thin kerf design optimises runtime for cordless use
Applications
• Used with portable circular saws for woodworking tasks
• Ideal for cutting hardwood, plywood, and laminated materials
• Suitable for building structures requiring precision wood cuts
• Effective for crafting and assembling furniture components
• Utilised in custom cabinetry and interior constructions
What advantages does the PTFE coating provide?
The PTFE coating on the blade minimises friction during cutting, allowing for cooler operation and reducing the accumulation of wood resin. This leads to more efficient cuts and less maintenance required for blade cleaning.
How do the vibration slots contribute to cutting performance?
The laser-cut vibration slots are designed to absorb shock, isolating the teeth from vibrations. This feature enhances the stability of the cutting process, leading to increased accuracy and less wear on the blade over time.
What types of materials can be effectively cut with this blade?
This blade is capable of cutting various types of wood, including softwood, hardwood, plywood, melamine, and MDF, making it versatile for multiple woodworking applications.
What thicknesses of wood can this blade handle?
While specific thickness capabilities are not provided, the 54 teeth design offers smooth and efficient cuts across a range of wood thicknesses, allowing for both fine and coarse cutting tasks.
How does the thin kerf design impact performance?
The thin kerf design is engineered to facilitate maximum runtime for cordless tools by reducing the amount of material removed during each cut, promoting battery efficiency while still providing clean cuts.
Related links
- Bosch 54 Teeth Per Inch Aluminium 1 184 mm
- DeWALT 30 Teeth Per Inch 1 184 mm
- Milwaukee 54 Teeth Per Inch 1 190 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- Bosch 24 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Aluminium 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 56 Teeth Per Inch Aluminium 1 184 mm
