Milwaukee 54 Teeth Per Inch 1 190 mm
- RS Stock No.:
- 204-2239
- Mfr. Part No.:
- 4932471303
- Brand:
- Milwaukee
Subtotal (1 unit)*
£51.69
(exc. VAT)
£62.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.69 |
*price indicative
- RS Stock No.:
- 204-2239
- Mfr. Part No.:
- 4932471303
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | -5° | |
| Number of Teeth | 54 | |
| Plate Thickness | 2.4mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle -5° | ||
Number of Teeth 54 | ||
Plate Thickness 2.4mm | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
- COO (Country of Origin):
- CN
Milwaukee Circular Saw Blade, 190mm Diameter, 30mm Arbor - 4932471303
This circular saw blade is designed specifically for wood cutting applications, featuring an optimal diameter of 190mm and an arbor diameter of 30mm. Engineered from high-grade laser-cut steel, it guarantees superior accuracy for your woodworking tasks. With 54 precision teeth, this blade ensures clean and efficient cuts while maintaining its integrity even under demanding conditions.
Features & Benefits
• PTFE coating reduces friction for cooler, faster cuts
• Premium tungsten carbide maintains sharpness for extended use
• Thin kerf design optimises runtime for cordless saws
• Acts as a durable saw blade for wood, preventing corrosion
Applications
• Used for trimming and finishing wood components
• Suitable for cutting plywood and laminated chipboard
• Ideal for professional woodworking and carpentry tasks
• Perfect for those requiring precise cuts in various wood types
What advantages does the PTFE coating provide during operation?
The PTFE coating ensures that cuts remain cooler and reduces the buildup of resin, allowing for smoother operation and prolonged blade life.
How does the blade's design contribute to reducing vibration?
The laser cut slots filled with polyurethane act as shock absorbers, isolating the teeth from vibrations and significantly enhancing cutting accuracy.
What types of wood can I use this blade on?
This blade is versatile enough to handle softwood, hardwood, plywood, laminated chipboard, melamine, and MDF, making it suitable for diverse woodworking projects.
How does the tungsten carbide material affect cutting performance?
The premium cobalt-infused tungsten carbide provides a sharp edge, ensuring clean, precise cuts while retaining sharpness for an extended period, ideal for professional use.
Related links
- Milwaukee 54 Teeth Per Inch 1 184 mm
- Bosch 54 Teeth Per Inch Multi Material 1 190 mm
- Bosch 54 Teeth Per Inch Brass Copper 1 190 mm
- DeWALT 40 Teeth Per Inch 1 190 mm
- DeWALT 18 Teeth Per Inch 1 190 mm
- DeWALT 24 Teeth Per Inch 1 190 mm
- DeWALT 36 Teeth Per Inch Wood 1 190 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
