Bosch 40 Teeth Per Inch Wood 1 184 mm

Subtotal (1 unit)*

£54.65

(exc. VAT)

£65.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.65

*price indicative

RS Stock No.:
674-599
Mfr. Part No.:
2608644036
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

10300rpm

Rake Angle

10°

Material Cut

Wood

Number of Teeth

40

Plate Thickness

1.6mm

Arbor Diameter

16mm

Tooth Configuration

Alternate Top Bevel

Kerf Thickness

2.6mm

Blade Material

Carbide

Blade Diameter

184mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch premium cutting blade designed for efficient and precise wood cutting. It delivers exceptional durability for both professional and DIY applications, ensuring clean cuts through various types of wood materials.

Constructed with fine carbide teeth for enhanced cutting performance

Offers a longer lifespan than traditional blades, perfect for frequent use

Includes a protective coating to prevent heat build-up and corrosion

Available in various sizes to suit different cutting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy