Bosch 48 Teeth Per Inch Aluminium 1 140 mm

Subtotal (1 unit)*

£62.74

(exc. VAT)

£75.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.74

*price indicative

RS Stock No.:
673-725
Mfr. Part No.:
2608644536
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

10000rpm

Material Cut

Aluminium

Rake Angle

-5°

Number of Teeth

48

Plate Thickness

1.3mm

Tooth Configuration

HLTCG

Arbor Diameter

20mm

Kerf Thickness

1.8mm

Blade Material

Carbide

Blade Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed specifically for aluminium cutting, optimising efficiency in Cordless saw applications. Engineered for superior results, it provides high performance for professionals working with non-ferrous metals.

Maximum battery runtime for Cordless applications

Extra-thin kerf design reduces power consumption

MicroteQ carbide teeth ensure enhanced durability

Anti-corrosive ProteQtion coating minimises friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy