Bosch 48 Teeth Per Inch Wood 1 300 mm

Subtotal (1 unit)*

£95.27

(exc. VAT)

£114.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.27

*price indicative

RS Stock No.:
673-274
Mfr. Part No.:
2608902181
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Coarse

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

6300rpm

Rake Angle

15°

Material Cut

Wood

Number of Teeth

48

Plate Thickness

2.2mm

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

30mm

Kerf Thickness

3.2mm

Blade Material

Carbide

Blade Diameter

300mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch circular saw blade delivers precision cutting for wood materials, using Advanced carbide technology to ensure durability and performance in various woodworking tasks.

Long life cutting wood due to Advanced carbide technology

Extra coating improves performance and protects against heat and corrosion

Available in multiple diameters and thicknesses for versatile applications

Bore compatibility with or without reduction rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy