Bosch 26 Teeth Per Inch Wood 1 300 mm
- RS Stock No.:
- 673-273
- Mfr. Part No.:
- 2608902180
- Brand:
- Bosch
Subtotal (1 unit)*
£83.98
(exc. VAT)
£100.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.98 |
*price indicative
- RS Stock No.:
- 673-273
- Mfr. Part No.:
- 2608902180
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Coarse | |
| Maximum Speed | 6300rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | 20° | |
| Number of Teeth | 26 | |
| Plate Thickness | 2.2mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 3.2mm | |
| Blade Material | Carbide | |
| Blade Diameter | 300mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Coarse | ||
Maximum Speed 6300rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle 20° | ||
Number of Teeth 26 | ||
Plate Thickness 2.2mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 3.2mm | ||
Blade Material Carbide | ||
Blade Diameter 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch circular saw blade is expertly designed for precision cutting in various wood and composite materials, ensuring exceptional durability and performance in every task.
Long life cutting wood due to Advanced carbide technology
Extra coating improves performance and protects against heat and corrosion
Available in multiple diameters and thicknesses for versatile applications
Bore compatibility with or without reduction rings
Related links
- Bosch 26 Teeth Per Inch Wood 1 190 mm
- Bosch 72 Teeth Per Inch Wood 1 300 mm
- Bosch 48 Teeth Per Inch Wood 1 300 mm
- Bosch 60 Teeth Per Inch Wood 1 300 mm
- DeWALT 80 Teeth Per Inch Wood 1 300 mm
- Bosch 0 Teeth Per Inch Concrete 1 300 mm
- Bosch 96 Teeth Per Inch Laminates 1 300 mm
- Bosch 32 Teeth Per Inch Wood 1 165 mm
