Bosch 96 Teeth Per Inch Laminates 1 300 mm
- RS Stock No.:
- 673-494
- Mfr. Part No.:
- 2608902196
- Brand:
- Bosch
Subtotal (1 unit)*
£130.82
(exc. VAT)
£156.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.82 |
*price indicative
- RS Stock No.:
- 673-494
- Mfr. Part No.:
- 2608902196
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 6300rpm | |
| Material Cut | Laminates | |
| Rake Angle | 5° | |
| Number of Teeth | 96 | |
| Plate Thickness | 2.2mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 3.2mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 300mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 6300rpm | ||
Material Cut Laminates | ||
Rake Angle 5° | ||
Number of Teeth 96 | ||
Plate Thickness 2.2mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 3.2mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch circular saw blade designed for optimal performance in laminated panel cutting, ensuring clean and precise cuts for various applications in woodworking and cabinet making.
Diameter of 300 mm for versatile cutting options
Bore size of 30 mm compatible with a range of equipment
Equipped with 96 teeth for superior cutting efficiency
Precise cutting width of 3.2 mm for clean finishes
Related links
- Bosch 96 Teeth Per Inch Laminates 1 305 mm
- Bosch 96 Teeth Per Inch Wood 1 305 mm
- Bosch 96 Teeth Per Inch Aluminium 1 305 mm
- Bosch 96 Teeth Per Inch Aluminium 1 315 mm
- Bosch 96 Teeth Per Inch Multi Material 1 254 mm
- Bosch 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 56 Teeth Per Inch Laminates 1 190 mm
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
