Bosch 96 Teeth Per Inch Aluminium 1 315 mm

Subtotal (1 unit)*

£141.47

(exc. VAT)

£169.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.47

*price indicative

RS Stock No.:
674-756
Mfr. Part No.:
2608644116
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Aluminium

Number of Teeth

96

Tooth Configuration

HLTCG

Arbor Diameter

30mm

Kerf Thickness

2.8mm

Blade Material

Carbide

Blade Diameter

315mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for cutting aluminium with precision and ease. It offers exceptional durability and performance, making it an Ideal choice for professional applications in workshops.

Sharpened fine carbide teeth ensure precise cuts without burrs

Extra coating enhances performance while preventing heat build-up and corrosion

Compatible with various sizes due to bore adaptability

Maximum rotation speed of 6000 rpm for efficient cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy