Bosch 0 Teeth Per Inch Concrete 1 300 mm

Subtotal (1 unit)*

£209.79

(exc. VAT)

£251.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.79

*price indicative

RS Stock No.:
674-086
Mfr. Part No.:
2608900664
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Angle

Product Type

Saw Blade

Maximum Speed

80m/s

Number of Pieces

1

Material Cut

Concrete

Number of Teeth

0

Arbor Diameter

22.23mm

Kerf Thickness

2.8mm

Blade Material

Diamond Tipped

Standards/Approvals

EN 13236

Blade Diameter

300mm

RoHS Status: Exempt

COO (Country of Origin):
KR
The Bosch Diamond cutting disc offers exceptional durability and performance, Ideal for cutting various construction materials with ease.

Utilises Bosch Diamond Technology for a remarkably Durable cutting edge

Low-friction segments reduce wear on the sides for extended lifespan

Laser-welded segments ensure a strong connection to the steel body

Delivers up to 4x longer cutting performance compared to Bosch's standard disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy