Bosch 0 Teeth Per Inch Concrete 1 115 mm

Subtotal (1 unit)*

£49.39

(exc. VAT)

£59.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.39

*price indicative

RS Stock No.:
674-084
Mfr. Part No.:
2608900659
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Cut Type

Angle

Number of Pieces

1

Maximum Speed

80m/s

Material Cut

Concrete

Number of Teeth

0

Kerf Thickness

2.2mm

Arbor Diameter

22.23mm

Blade Material

Diamond Tipped

Standards/Approvals

EN 13236

Blade Diameter

115mm

RoHS Status: Exempt

COO (Country of Origin):
KR
The Bosch Diamond cutting disc is designed for efficient cutting of construction materials, focusing on durability and precision.

Exceptionally Durable cutting edge using Bosch Diamond Technology

Low-friction segments minimize wear on the sides during use

Segments are laser-welded to the steel body for the strongest connection

Lasts up to 4 times longer than similar products in the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy