Bosch 0 Teeth Per Inch Concrete 1 125 mm

Subtotal (1 unit)*

£61.29

(exc. VAT)

£73.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.29

*price indicative

RS Stock No.:
674-085
Mfr. Part No.:
2608900660
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Angle

Product Type

Saw Blade

Maximum Speed

80m/s

Number of Pieces

1

Material Cut

Concrete

Number of Teeth

0

Kerf Thickness

2.2mm

Arbor Diameter

22.23mm

Blade Material

Diamond Tipped

Standards/Approvals

EN 13236

Blade Diameter

125mm

RoHS Status: Exempt

COO (Country of Origin):
KR
The Bosch cutting disc is designed for exceptional durability and versatility, enabling highly efficient cutting of a variety of construction materials.

Exceptionally Durable cutting edge using Advanced Bosch Diamond Technology

Low-friction segments help minimise wear on the sides during use

Segments are laser-welded to the steel body for maximum strength

Lasts up to 4x longer than standard discs for cost efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy