Bosch 4 Teeth Per Inch Concrete 1 160 mm

Subtotal (1 unit)*

£79.13

(exc. VAT)

£94.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.13

*price indicative

RS Stock No.:
673-497
Mfr. Part No.:
2608644121
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Concrete

Number of Teeth

4

Tooth Configuration

TCG

Kerf Thickness

2.2mm

Arbor Diameter

20mm

Blade Material

Polycrystalline Diamond

Blade Diameter

160mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for cutting Fibre cement. Its robust construction ensures precision and durability for demanding applications in various cutting tasks.

Long-lasting polycrystalline Diamond (PCD) teeth enhance cutting performance

Additional coating protects against heat build-up and corrosion

Optimised for use with corded handheld circular saws and plunge saws

Cutting width of 2.2 mm allows for efficient material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy