Bosch 72 Teeth Per Inch Wood 1 300 mm
- RS Stock No.:
- 673-277
- Mfr. Part No.:
- 2608902183
- Brand:
- Bosch
Subtotal (1 unit)*
£103.38
(exc. VAT)
£124.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.38 |
*price indicative
- RS Stock No.:
- 673-277
- Mfr. Part No.:
- 2608902183
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 6300rpm | |
| Material Cut | Wood | |
| Rake Angle | 20° | |
| Number of Teeth | 72 | |
| Plate Thickness | 2.2mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 3.2mm | |
| Blade Material | Carbide | |
| Blade Diameter | 300mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 6300rpm | ||
Material Cut Wood | ||
Rake Angle 20° | ||
Number of Teeth 72 | ||
Plate Thickness 2.2mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 30mm | ||
Kerf Thickness 3.2mm | ||
Blade Material Carbide | ||
Blade Diameter 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cutting blade designed to deliver exceptional woodworking performance. Its Advanced carbide technology ensures robust durability, making it Ideal for various table saw applications and providing clean, precise cuts in timber.
Holds up to twice the lifespan of standard blades due to Advanced design
Crafted for superior resilience and performance using Bosch Carbide Technology
Specialised coating enhances blade lifespan and cutting efficiency
Compatible with multiple sizes thanks to adjustable bore diameter
Related links
- Bosch 72 Teeth Per Inch Wood 1 305 mm
- Bosch 26 Teeth Per Inch Wood 1 300 mm
- Bosch 48 Teeth Per Inch Wood 1 300 mm
- Bosch 60 Teeth Per Inch Wood 1 300 mm
- DeWALT 80 Teeth Per Inch Wood 1 300 mm
- Bosch 0 Teeth Per Inch Concrete 1 300 mm
- Bosch 96 Teeth Per Inch Laminates 1 300 mm
- Bosch 36 Teeth Per Inch Wood 1 165 mm
