Bosch 48 Teeth Per Inch Laminates 1 165 mm
- RS Stock No.:
- 674-765
- Mfr. Part No.:
- 2608902214
- Brand:
- Bosch
Subtotal (1 unit)*
£117.24
(exc. VAT)
£140.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.24 |
*price indicative
- RS Stock No.:
- 674-765
- Mfr. Part No.:
- 2608902214
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 11500rpm | |
| Number of Pieces | 1 | |
| Rake Angle | -5° | |
| Material Cut | Laminates | |
| Number of Teeth | 48 | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.8mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 11500rpm | ||
Number of Pieces 1 | ||
Rake Angle -5° | ||
Material Cut Laminates | ||
Number of Teeth 48 | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.8mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Circular saw blade delivers exceptional accuracy and versatility for handheld saws. it is designed to cut through a wide range of materials including wood, laminate, aluminium, and composite boards with ease. featuring Advanced tooth geometry and high-quality carbide, it ensures clean edges, reduced vibration, and long-lasting performance, making it Ideal for professionals demanding premium results.
Offers Advanced tooth geometry for precise multi-material cutting
Supports handheld saw use across various professional applications
Provides clean edge results with minimal splintering
Ensures reduced vibration for smoother operation
Related links
- Bosch 48 Teeth Per Inch Laminates 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 165 mm
- Bosch 48 Teeth Per Inch Laminated 1 165 mm
- Bosch 48 Teeth Per Inch Laminates 1 160 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- Bosch 30 Teeth Per Inch Sandwich Panel 1 165 mm
- Bosch 4 Teeth Per Inch Concrete 1 165 mm
- Bosch 56 Teeth Per Inch Multi Material 1 165 mm
