Bosch 48 Teeth Per Inch Stainless Steel 1 184 mm
- RS Stock No.:
- 674-593
- Mfr. Part No.:
- 2608643055
- Brand:
- Bosch
Subtotal (1 unit)*
£69.08
(exc. VAT)
£82.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.08 |
*price indicative
- RS Stock No.:
- 674-593
- Mfr. Part No.:
- 2608643055
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 48 | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 2mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 48 | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 2mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Blade Diameter 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for exceptional cutting performance in steel. Its Advanced design ensures durability and high-quality cuts, Ideal for professional use in various demanding environments.
Features sharpened fine carbide teeth for long-lasting sharpness
Extra coating enhances performance and protects against heat and corrosion
Designed to work efficiently with or without reduction rings for versatility
Optimised for maximum rotation speed, ensuring quick and clean cuts
Related links
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Aluminium 1 184 mm
- Bosch 48 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Stainless Steel 1 210 mm
- Bosch 56 Teeth Per Inch Aluminium 1 184 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm
- Bosch 24 Teeth Per Inch Wood 1 184 mm
