Bosch 50 Teeth Per Inch Stainless Steel 1 255 mm

Subtotal (1 unit)*

£131.95

(exc. VAT)

£158.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.95

*price indicative

RS Stock No.:
674-430
Mfr. Part No.:
2608644286
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Stainless Steel

Number of Teeth

50

Arbor Diameter

25.4mm

Tooth Configuration

HLTCG

Kerf Thickness

2.5mm

Blade Material

Carbide

Blade Diameter

255mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade provides exceptional precision and durability for cutting stainless steel. Designed for mitre dry cutters, this tool enhances efficiency in metalworking projects.

Manufactured using Bosch Carbide Technology for longevity

Additional coating protects against heat and corrosion

Sharpened fine carbide teeth ensure clean and precise cuts

Compatible with various bore sizes to fit different machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy