Bosch 50 Teeth Per Inch Sandwich Panel 1 235 mm

Subtotal (1 unit)*

£83.16

(exc. VAT)

£99.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.16

*price indicative

RS Stock No.:
674-749
Mfr. Part No.:
2608644143
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Maximum Speed

8100rpm

Number of Pieces

1

Material Cut

Sandwich Panel

Rake Angle

0°

Number of Teeth

50

Plate Thickness

1.8mm

Arbor Diameter

30mm

Kerf Thickness

2.2mm

Tooth Configuration

HLTCG

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

235mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for cutting sandwich panels efficiently. It offers superior durability and performance, making it Ideal for professionals who require precision in their cutting tasks.

Designed specifically for cutting sandwich panels

Long-lasting performance with fine carbide teeth

Additional coating enhances both performance and protection against heat

Compatible with various machines including hand-held circular saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy